help desk software
Image is representational - see mfr. specs

G3SDZ01PUSDC24

Omron Automation

Solid State Relay 28.8V DC-IN 1A 26V DC-OUT 4-Pin DIP Module

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Solid State Relay 28.8V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
Search Keywords: G3SDZ01PUSDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3SDZ01PUSDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    26 V
  • Maximum Output Current:
    1 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    28.8 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    20(Max) x 10(Max) x 16.5(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
Minimum Order:
5
6 Weeks can ship 1/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$13.35
25
$12.17
50
$11.66
100
$11.20
250
$10.77
500
$10.51
1,000 +
$10.35
Click for Quote
Log in to unlock special pricing