- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3SDZ01PUSDC12
G3SDZ01PUSDC12
Omron Automation
Solid State Relay 14.4V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 14.4V DC-IN 1A 26V DC-OUT 4-Pin DIP Module
Search Keywords: G3SDZ01PUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3SDZ01PUSDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:26 V
-
Maximum Output Current:1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:20(Max) x 10(Max) x 16.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.46
25
$12.20
50
$11.66
100
$11.16
250
$10.70
500
$10.41
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing