- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3SDZ01PPDUSDC24
Omron Automation
G3SDZ01PPDUSDC24
Solid State Relay 28.8V DC-IN 1.1A 26V DC-OUT 4-Pin DIP Module
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3SDZ01PPDUSDC24 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541409500 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 26 V |
| Maximum Output Current: | 1.1 A |
| Input Type: | DC |
| Input Voltage: | 28.8 V |
| Mounting: | Through Hole |
| Dimension: | 20(Max) x 10(Max) x 16.5(Max) mm |