- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3SDZ01PPDUSDC12
Omron Automation
G3SDZ01PPDUSDC12
Relay SSR 14.4V DC-IN 1.1A 26V DC-OUT 6-Pin PDIP
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 14.4V DC-IN 1.1A 26V DC-OUT 6-Pin PDIP
Search Keywords: G3SDZ01PPDUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3SDZ01PPDUSDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:26 V
-
Maximum Output Current:1.1 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:20(Max) x 10(Max) x 16.5(Max) mm
Product Guides
+
Frequently Asked Questions
Is G3SDZ01PPDUSDC12 RoHS compliant?
Yes, G3SDZ01PPDUSDC12 is RoHS compliant.
What is the lead time for G3SDZ01PPDUSDC12?
The standard lead time for G3SDZ01PPDUSDC12 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26