- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3S201PLPDUSDC24
G3S201PLPDUSDC24
Omron Automation
Solid State Relay 28.8V DC-IN 1.2A 264V AC-OUT 4-Pin DIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 28.8V DC-IN 1.2A 264V AC-OUT 4-Pin DIP Module
Search Keywords: G3S201PLPDUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3S201PLPDUSDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:1.2 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:28.8 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:20(Max) x 10(Max) x 16.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$29.40
5
$27.50
25
$25.45
50
$24.36
100
$23.36
250
$22.73
500 +
$22.39
Click for Quote
Log in
to unlock special pricing