- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3S201PLPDUSDC12
G3S201PLPDUSDC12
Omron Automation
Relay SSR 14.4V DC-IN 1.2A 264V AC-OUT 6-Pin PDIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 14.4V DC-IN 1.2A 264V AC-OUT 6-Pin PDIP
Search Keywords: G3S201PLPDUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3S201PLPDUSDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:1.2 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:20(Max) x 10(Max) x 16.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$28.16
5
$26.45
25
$24.61
50
$23.63
100
$22.73
250
$22.16
500 +
$21.83
Click for Quote
Log in
to unlock special pricing