Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3RZ201SLNDC24

Relay SSR 28.8V DC-IN 1A 264V/125V AC/DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 28.8V DC-IN 1A 264V/125V AC/DC-OUT 4-Pin
Search Keywords: G3RZ201SLNDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3RZ201SLNDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC,DC
Maximum Output Voltage: 264,125 V
Maximum Output Current: 1 A
Input Type: DC
Input Voltage: 28.8 V
Mounting: Screw
Circuit Arrangement: 1 Form A
Dimension: 31.4(Max) x 13(Max) x 28(Max) + 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3RZ201SLNDC24 RoHS compliant?
Yes, G3RZ201SLNDC24 is RoHS compliant.
What is the lead time for G3RZ201SLNDC24?
The standard lead time for G3RZ201SLNDC24 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1 +
$48.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!