- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3RVST500ALAC100
Omron Automation
G3RVST500ALAC100
Relay Gen Purpose SPST 2A 100V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay Gen Purpose SPST 2A 100V
Search Keywords: G3RVST500ALAC100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3RVST500ALAC100 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is G3RVST500ALAC100 RoHS compliant?
Yes, G3RVST500ALAC100 is RoHS compliant.
What is the lead time for G3RVST500ALAC100?
The standard lead time for G3RVST500ALAC100 is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
40 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
1
$77.38
5
$69.05
10
$66.98
25
$61.48
50
$60.56
100
$59.65
250 +
$57.54
Click for Quote
Log in
to unlock special pricing