Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3RVD03SLDC24

Relay SSR 4.5mA 24V AC-IN 3A 24V DC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 4.5mA 24V AC-IN 3A 24V DC-OUT 4-Pin
Search Keywords: G3RVD03SLDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3RVD03SLDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536490075
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 24 V
Maximum Output Current: 3 A
Output Device: MOSFET
Input Type: AC
Input Voltage: 24 V
Mounting: Socket
Circuit Arrangement: 1 Form B
Dimension: 30.5(Max) x 5.2(Max) x 33(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3RVD03SLDC24 RoHS compliant?
Yes, G3RVD03SLDC24 is RoHS compliant.
What is the lead time for G3RVD03SLDC24?
The standard lead time for G3RVD03SLDC24 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
Manufacturer Stock:
179 can ship
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$29.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!