Omron Automation Authorized Distributor

G3RV202SLDC12

Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin
Search Keywords: G3RV202SLDC12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3RV202SLDC12
Unit of Measure: Per Each
RoHS: Yes
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 240 V
Maximum Output Current: 2 A
Output Device: MOSFET
Input Type: DC
Input Voltage: 12 V
Mounting: Socket
Circuit Arrangement: 1 Form B
Dimension: 30.5(Max) x 5.2(Max) x 33(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3RV202SLDC12 RoHS compliant?
Yes, G3RV202SLDC12 is RoHS compliant.
What is the lead time for G3RV202SLDC12?
The standard lead time for G3RV202SLDC12 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 11/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$34.70
5
$30.97
10
$30.50
25
$29.17
50
$27.57
100
$27.16
250 +
$26.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!