help desk software
Image is representational - see mfr. specs

G3RIDZR1SN1DC5

Omron Automation

Relay SSR 8mA 6V DC-IN 0.1A 32V DC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 8mA 6V DC-IN 0.1A 32V DC-OUT
Search Keywords: G3RIDZR1SN1DC5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3RIDZR1SN1DC5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    32 V
  • Maximum Output Current:
    0.1 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    6 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    28(Max) x 13(Max) x 29(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks can ship 12/12/25
Backorder
Price (USD)
Qty
Unit Price
1
$29.43
5
$27.53
25
$25.48
50
$24.39
100
$23.38
250
$22.76
500 +
$22.42
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments