- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3RDX02PNDC24
Omron Automation
G3RDX02PNDC24
Relay SSR 28.8V DC-IN 2A 52.8V DC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3RDX02PNDC24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 52.8 V |
| Maximum Output Current: | 2 A |
| Input Type: | DC |
| Input Voltage: | 28.8 V |
| Mounting: | Through Hole |
| Dimension: | 29(Max) x 13(Max) x 29(Max) mm |