help desk software
Image is representational - see mfr. specs

G3RDX02PN2DC24

Omron Automation

Relay SSR 28.8V DC-IN 2A 52.8V DC-OUT 4-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 28.8V DC-IN 2A 52.8V DC-OUT 4-Pin
Search Keywords: G3RDX02PN2DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3RDX02PN2DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    DC
  • Maximum Output Voltage:
    52.8 V
  • Maximum Output Current:
    2 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    28.8 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    29(Max) x 13(Max) x 29(Max) mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$43.51
5
$38.82
10
$37.66
25
$36.57
50
$34.57
100
$33.65
250 +
$33.14
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments