- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PJ225BDC1224
Omron Automation
G3PJ225BDC1224
Solid State Relay 240V DC-IN 25A 240V AC-OUT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 240V DC-IN 25A 240V AC-OUT
Search Keywords: G3PJ225BDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3PJ225BDC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G3PJ225BDC1224 RoHS compliant?
Yes, G3PJ225BDC1224 is RoHS compliant.
What is the lead time for G3PJ225BDC1224?
The standard lead time for G3PJ225BDC1224 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
71
Can Ship immediately
Manufacturer Stock:
339
can ship
13 Weeks
can ship
12/14/26