Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3PE525BDC1224

Relay SSR 7mA 30V DC-IN 25A 528V AC-OUT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 7mA 30V DC-IN 25A 528V AC-OUT
Search Keywords: G3PE525BDC1224
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3PE525BDC1224
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390001
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Circuit Arrangement: 1 Form A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3PE525BDC1224 RoHS compliant?
Yes, G3PE525BDC1224 is RoHS compliant.
What is the lead time for G3PE525BDC1224?
The standard lead time for G3PE525BDC1224 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Ships today, if you order in
Manufacturer Stock:
137 can ship
7 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$147.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!