- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PE225BLDC1224
Omron Automation
G3PE225BLDC1224
Relay SSR 15mA 30V DC-IN 25A 264V AC-OUT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 15mA 30V DC-IN 25A 264V AC-OUT
Search Keywords: G3PE225BLDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3PE225BLDC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Arrangement:1 Form A
Product Guides
+
Frequently Asked Questions
Is G3PE225BLDC1224 RoHS compliant?
Yes, G3PE225BLDC1224 is RoHS compliant.
What is the lead time for G3PE225BLDC1224?
The standard lead time for G3PE225BLDC1224 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
2/1/27