- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PE-215B-DC12-24
G3PE-215B-DC12-24
Omron Automation
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
Search Keywords: G3PE215BDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3PE-215B-DC12-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$56.90
10
$45.54
25
$42.49
50 +
$39.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments