- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PE215B3HDC1224
G3PE215B3HDC1224
Omron Automation
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT 8-Pin
Search Keywords: G3PE215B3HDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3PE215B3HDC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$238.97
3
$232.33
5
$228.85
10 +
$225.41
Click for Quote
Log in
to unlock special pricing