- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PB215BVDDC1224
G3PB215BVDDC1224
Omron Automation
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 7mA 30V DC-IN 15A 264V AC-OUT
Search Keywords: G3PB215BVDDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3PB215BVDDC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.