- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- Relay Interface Modules ›
- G3PA260BVDDC524
G3PA260BVDDC524
Omron Automation
Relay SSR 7mA 30V DC-IN 60A 264V AC-OUT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 7mA 30V DC-IN 60A 264V AC-OUT
Search Keywords: G3PA260BVDDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3PA260BVDDC524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$265.20
3
$257.83
5
$253.96
10 +
$250.15
Click for Quote
Log in
to unlock special pricing