- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NE210TUSDC5
Omron Automation
G3NE210TUSDC5
The G3NE210TUSDC5 is a solid-state relay with a 5VDC input, designed for switching loads of 10A at 100 to 240VAC.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3NE210TUSDC5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:10 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:6 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:47.5(Max) x 37.5(Max) x 11.5(Max) mm