Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3NE210TUSDC24

A compact solid-state relay with a 24 VDC input, designed to switch 10 A loads at 100 to 240 VAC.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A compact solid-state relay with a 24 VDC input, designed to switch 10 A loads at 100 to 240 VAC.
Search Keywords: G3NE210TUSDC24
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3NE210TUSDC24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 264 V
Maximum Output Current: 10 A
Output Device: Triac
Input Type: DC
Input Voltage: 28.8 V
Mounting: Screw
Dimension: 47.5(Max) x 37.5(Max) x 11.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3NE210TUSDC24 RoHS compliant?
Yes, G3NE210TUSDC24 is RoHS compliant.
What is the lead time for G3NE210TUSDC24?
The standard lead time for G3NE210TUSDC24 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 235
Ships today, if you order in
Manufacturer Stock:
672 can ship
2 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$25.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!