Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3NE210TUSDC12

Relay SSR 14.4V DC-IN 10A 264V AC-OUT 4-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 14.4V DC-IN 10A 264V AC-OUT 4-Pin
Search Keywords: G3NE210TUSDC12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3NE210TUSDC12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 264 V
Maximum Output Current: 10 A
Output Device: Triac
Input Type: DC
Input Voltage: 14.4 V
Mounting: Screw
Dimension: 47.5(Max) x 37.5(Max) x 11.5(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3NE210TUSDC12 RoHS compliant?
Yes, G3NE210TUSDC12 is RoHS compliant.
What is the lead time for G3NE210TUSDC12?
The standard lead time for G3NE210TUSDC12 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Manufacturer Stock:
1,304 can ship
45 Weeks can ship 9/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$32.80
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!