- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NE210T2USDC5
Omron Automation
G3NE210T2USDC5
Relay SSR 6V DC-IN AC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3NE210T2USDC5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Input Type: | DC |
| Mounting: | Screw |
| Dimension: | 37.5(Max) x 47.5(Max) x 11.5(Max) mm |