- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NE205TUSDC24
G3NE205TUSDC24
Omron Automation
Relay SSR 28.8V DC-IN 5A 264V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 28.8V DC-IN 5A 264V AC-OUT 4-Pin
Search Keywords: G3NE205TUSDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3NE205TUSDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:5 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:28.8 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:47.5(Max) x 37.5(Max) x 11.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$21.87
5
$21.44
25
$21.01
50
$20.59
100
$20.18
250
$19.77
500 +
$19.38
Click for Quote
Log in
to unlock special pricing