- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NAD210BUTUAC100240
Omron Automation
G3NAD210BUTUAC100240
Solid State Relay 264V AC-IN 10A 220V DC-OUT 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3NAD210BUTUAC100240 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541499500 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC12933 |
| Maximum Output Voltage: | 220 V |
| Maximum Output Current: | 10@Ta=40C A |
| Input Type: | AC12923 |
| Mounting: | Screw |
| Dimension: | 5812920mm(Max) x 43(Max) x 27(Max)mm |