- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NA650BDC524
G3NA650BDC524
Omron Automation
Relay SSR 7mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 7mA 32V DC-IN 50A 660V AC-OUT 4-Pin
Search Keywords: G3NA650BDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3NA650BDC524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:660 V
-
Maximum Output Current:50 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:43(Max) x 58(Max) x 28(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$162.23
3
$159.79
5
$157.40
10 +
$155.04
Click for Quote
Log in
to unlock special pricing