- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NA440B2AC100240
Omron Automation
G3NA440B2AC100240
Relay SSR 240V AC-IN 40A 400V AC-OUT 4-Pin
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3NA440B2AC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:400 V
-
Maximum Output Current:40 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:240 V
-
Mounting:Screw
-
Circuit Arrangement:1 Form A
-
Dimension:58(Max) x 43(Max) x 28(Max) mm
-
This product is discontinued, but still in stock.