- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NA225BDC524
G3NA225BDC524
Omron Automation
Solid State Relay 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Solid State Relay 7mA 30V DC-IN 25A 264V AC-OUT 4-Pin
Search Keywords: G3NA225BDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3NA225BDC524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:25 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:58(Max) x 43(Max) x 27(Max) mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.