- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3NA220BUTUDC524
Omron Automation
G3NA220BUTUDC524
A solid state relay with a 5 to 24 VDC input, designed to switch AC loads up to 20 A at 240 VAC.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3NA220BUTUDC524 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 264 V |
| Maximum Output Current: | 20@Ta=40C A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 30 V |
| Mounting: | Screw |
| Dimension: | 58(Max) x 43(Max) x 27(Max) mm |