- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MC201PLVDDC24
G3MC201PLVDDC24
Omron Automation
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Search Keywords: G3MC201PLVDDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MC201PLVDDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:1 A
-
Output Device:Triac
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 4.5(Max) x 13.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$4.80
50
$3.88
100
$3.82
250
$3.59
500
$3.39
1,000
$3.34
2,500
$3.29
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing