- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MC201PLDC24
Omron Automation
G3MC201PLDC24
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Solid State Relay 28.8V DC-IN 1A 264V AC-OUT 4-Pin SIP Module
Search Keywords: G3MC201PLDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MC201PLDC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:1 A
-
Output Device:Triac
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 4.5(Max) x 13.5(Max) mm
Product Guides
+
Frequently Asked Questions
Is G3MC201PLDC24 RoHS compliant?
Yes, G3MC201PLDC24 is RoHS compliant.
What is the lead time for G3MC201PLDC24?
The standard lead time for G3MC201PLDC24 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
880
Ships today, if you order in
Minimum Order Quantity:
5
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5
$10.106
50
$5.612
100
$4.946
250
$4.510
500
$4.177
1,000
$4.010
2,500
$3.990
5,000 +
$3.970
Click for Quote
Log in
to unlock special pricing