- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MC101PDC12
G3MC101PDC12
Omron Automation
Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Solid State Relay 14.4V DC-IN 1A 132V AC-OUT 4-Pin SIP Module
Search Keywords: G3MC101PDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MC101PDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541409500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:132 V
-
Maximum Output Current:1 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 4.5(Max) x 13.5(Max) - 0.8 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
5
$23.92
10
$21.20
25
$17.20
50 +
$14.62
Click for Quote
Log in
to unlock special pricing