Available Replacements
RECOMMENDED REPLACEMENT
G3MC202PVDDC24
G3MC202PVDDC24

Omron Automation

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

G3MB202PUTUDC24

Omron Automation

Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 28.8V DC-IN 2A 264V AC-OUT 4-Pin SIP
Search Keywords: G3MB202PUTUDC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3MB202PUTUDC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    2 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    28.8 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    24.5(Max) x 5.5(Max) x 20.5(Max) mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!