- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MB202P4DC12
G3MB202P4DC12
Omron Automation
Solid State Relay 20mA 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Solid State Relay 20mA 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP
Search Keywords: G3MB202P4DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MB202P4DC12
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:2 A
-
Output Device:Triac
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 5.5(Max) x 20.5(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
210
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$24.69
10
$21.78
25
$18.52
50
$15.93
100 +
$12.77
Click for Quote
Log in
to unlock special pricing