- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3MB102PLDC5
G3MB102PLDC5
Omron Automation
Relay SSR 6V DC-IN 2A 132V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay SSR 6V DC-IN 2A 132V AC-OUT 4-Pin SIP
Search Keywords: G3MB102PLDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3MB102PLDC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:132 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:6 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:24.5(Max) x 5.5(Max) x 20.5(Max) mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
Minimum Order Quantity:
35