- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3M203PUTU14DC5
Omron Automation
G3M203PUTU14DC5
Relay SSR 24V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 24V DC-IN 3A 264V AC-OUT 4-Pin SIP Module
Search Keywords: G3M203PUTU14DC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3M203PUTU14DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:3 A
-
Output Device:SSR
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:40(Max) x 9(Max) x 20(Max) mm
Product Guides
+
Frequently Asked Questions
Is G3M203PUTU14DC5 RoHS compliant?
Yes, G3M203PUTU14DC5 is RoHS compliant.
What is the lead time for G3M203PUTU14DC5?
The standard lead time for G3M203PUTU14DC5 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
3 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$13.30
25
$12.13
50
$11.62
100
$11.16
250
$10.74
500
$10.47
1,000 +
$10.31
Click for Quote
Log in
to unlock special pricing