- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3M203PDC5
Omron Automation
G3M203PDC5
Relay SSR 6V DC-IN 3A 264V AC-OUT 4-Pin SIP
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3M203PDC5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410030 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | AC |
| Maximum Output Voltage: | 264 V |
| Maximum Output Current: | 3 A |
| Output Device: | Triac |
| Input Type: | DC |
| Input Voltage: | 6 V |
| Mounting: | Through Hole |
| Dimension: | 40(Max) x 9(Max) x 20(Max) mm |
-
This product is discontinued, but still in stock.