- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3M203PDC12
G3M203PDC12
Omron Automation
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP
Search Keywords: G3M203PDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3M203PDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:3 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:40(Max) x 9(Max) x 20(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$21.21
10
$18.92
25
$18.36
50
$17.83
100
$16.85
250
$16.40
500 +
$16.15
Click for Quote
Log in
to unlock special pricing