Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3M203P4DC24

Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 28.8V DC-IN 3A 264V AC-OUT 4-Pin SIP
Search Keywords: G3M203P4DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3M203P4DC24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410030
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    3 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    28.8 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    40(Max) x 9(Max) x 20(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3M203P4DC24 discontinued?
Yes, G3M203P4DC24 from Omron Automation is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G3M203P4DC24 RoHS compliant?
Yes, G3M203P4DC24 is RoHS compliant.
What is the lead time for G3M203P4DC24?
The standard lead time for G3M203P4DC24 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$14.07
10
$13.79
25
$13.52
50
$13.25
100
$12.98
250
$12.72
500 +
$12.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!