help desk software
Image is representational - see mfr. specs

G3M203P4DC12

Omron Automation

Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 14.4V DC-IN 3A 264V AC-OUT 4-Pin SIP
Search Keywords: G3M203P4DC12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Automation
  • Part No:
    G3M203P4DC12
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541499500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    264 V
  • Maximum Output Current:
    3 A
  • Output Device:
    Triac
  • Input Type:
    DC
  • Input Voltage:
    14.4 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    40(Max) x 9(Max) x 20(Max) mm
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 341
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$38.30
10
$29.35
25
$27.62
50
$26.24
100
$25.59
250
$24.57
500 +
$24.45
Click for Quote
Log in to unlock special pricing