- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3M202PUSDC12
G3M202PUSDC12
Omron Automation
Relay SSR 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 14.4V DC-IN 2A 264V AC-OUT 4-Pin SIP
Search Keywords: G3M202PUSDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3M202PUSDC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:2 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:14.4 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:40(Max) x 9(Max) x 20(Max) mm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.