- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3J211BLDC1224
Omron Automation
G3J211BLDC1224
Relay SSR 26.4V DC-IN 11.1A 264V AC-OUT 8-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Relay SSR 26.4V DC-IN 11.1A 264V AC-OUT 8-Pin
Search Keywords: G3J211BLDC1224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3J211BLDC1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:11.1 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:26.4 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:100 x 80 x 100 mm
Product Guides
+
Frequently Asked Questions
Is G3J211BLDC1224 RoHS compliant?
Yes, G3J211BLDC1224 is RoHS compliant.
What is the lead time for G3J211BLDC1224?
The standard lead time for G3J211BLDC1224 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/2/26