- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3J211BL2AC100240
G3J211BL2AC100240
Omron Automation
Relay SSR 264V AC-IN 11.1A 264V AC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 264V AC-IN 11.1A 264V AC-OUT 8-Pin
Search Keywords: G3J211BL2AC100240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3J211BL2AC100240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:264 V
-
Maximum Output Current:11.1 A
-
Output Device:N/A
-
Input Type:AC
-
Input Voltage:264 V
-
Mounting:DIN Rail
-
Circuit Arrangement:N/A
-
Dimension:100 x 80 x 100 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26