Image is representational - see manufacturer specifications

Omron Automation Authorized Distributor

G3HDX03SNVDDC524

Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
Search Keywords: G3HDX03SNVDDC524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Omron Automation
Part No: G3HDX03SNVDDC524
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: DC
Maximum Output Voltage: 48 V
Maximum Output Current: 3 A
Input Type: DC
Input Voltage: 28 V
Mounting: Through Hole
Circuit Arrangement: 1 Form A
Dimension: 28 x 21.5 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G3HDX03SNVDDC524 RoHS compliant?
Yes, G3HDX03SNVDDC524 is RoHS compliant.
What is the lead time for G3HDX03SNVDDC524?
The standard lead time for G3HDX03SNVDDC524 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
83 can ship
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1 +
$64.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!