- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3HD202SNDC1224V
G3HD202SNDC1224V
Omron Automation
Relay SSR 24V DC-IN 2.5A 240V AC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 24V DC-IN 2.5A 240V AC-OUT 6-Pin
Search Keywords: G3HD202SNDC1224V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3HD202SNDC1224V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:2.5 A
-
Output Device:N/A
-
Input Type:DC
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 21.5 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$108.58
5
$100.48
10
$97.56
15
$92.22
25
$90.84
50 +
$89.47
Click for Quote
Log in
to unlock special pricing