- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3H203SNDC524
G3H203SNDC524
Omron Automation
Relay SSR 28V DC-IN 3A 240V AC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 28V DC-IN 3A 240V AC-OUT 6-Pin
Search Keywords: G3H203SNDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3H203SNDC524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:240 V
-
Maximum Output Current:3 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Through Hole
-
Circuit Arrangement:1 Form A
-
Dimension:28 x 21.5 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$77.38
5
$69.05
10
$66.98
25
$61.48
50
$60.56
100
$59.65
250 +
$57.54
Click for Quote
Log in
to unlock special pricing