- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3FM2R5SLNDC24
G3FM2R5SLNDC24
Omron Automation
Relay SSR 28.8V DC-IN 0.5A 264V/125V AC/DC-OUT 6-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 28.8V DC-IN 0.5A 264V/125V AC/DC-OUT 6-Pin
Search Keywords: G3FM2R5SLNDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3FM2R5SLNDC24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC,DC
-
Maximum Output Voltage:264,125 V
-
Maximum Output Current:0.5@Ta=40C A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28.8 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:28(Max) x 21.5(Max) x 36.5(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$80.08
5
$75.46
10
$73.47
15
$72.30
25
$70.84
50 +
$68.85
Click for Quote
Log in
to unlock special pricing