- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3FDX03SNVDDC524
Omron Automation
G3FDX03SNVDDC524
Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Omron Automation |
| Part No: | G3FDX03SNVDDC524 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490050 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | DC |
| Maximum Output Voltage: | 48 V |
| Maximum Output Current: | 3 A |
| Input Type: | DC |
| Input Voltage: | 28 V |
| Mounting: | Through Hole |
| Circuit Arrangement: | 1 Form A |
| Dimension: | 28(Max) x 21.5(Max) x 36.5(Max) mm |