- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- G3FD102SNDC524
G3FD102SNDC524
Omron Automation
Relay SSR 28V DC-IN 2A 125V DC-OUT 8-Pin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 28V DC-IN 2A 125V DC-OUT 8-Pin
Search Keywords: G3FD102SNDC524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Automation
-
Part No:G3FD102SNDC524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:DC
-
Maximum Output Voltage:125 V
-
Maximum Output Current:2 A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:28 V
-
Mounting:Socket
-
Circuit Arrangement:1 Form A
-
Dimension:28(Max) x 21.5(Max) x 36(Max) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$75.03
5
$66.95
10
$64.95
25
$59.62
50
$58.72
100
$57.84
250 +
$55.79
Click for Quote
Log in
to unlock special pricing